+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NCP4305DMTTWG

IC: PMIC; WDFN8; flyback,forward,resonant LLC; 7.8÷37VDC

Manufacturer: ONSEMI

Manufacturer part number:
NCP4305DMTTWG
TME Symbol:
NCP4305DMTTWG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
PMIC
Output current
4...8A
Frequency
1MHz
Mounting
SMD
Case
WDFN8
Topology
flyback, forward, resonant LLC
Number of channels
1
Operating temperature
-40...125°C
Operating voltage
7.8...37V DC
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: Voltage regulators - DC/DC circuits ONSEMI,
*
NCP4305DMTTWG
0 in TME stock
No. of pieces (Multiplicity: 3 000)
Product for special order