+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NCP4318ALCDR2G

IC: PMIC; resonant mode controller; -4.5÷1.5A; 22÷500kHz; Ch: 1


Manufacturer: ONSEMI

Manufacturer part number:
NCP4318ALCDR2G
TME Symbol:
NCP4318ALCDR2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
PMIC
Kind of integrated circuit
resonant mode controller
Output current
-4.5...1.5A
Frequency
22...500kHz
Number of channels
1
Case
SO8
Mounting
SMD
Operating temperature
-40...125°C
Topology
push-pull, resonant LLC
Kind of package
reel, tape
Operating voltage
6.5...35V DC
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: Voltage regulators - PWM circuits ONSEMI,
*
NCP4318ALCDR2G
0 in TME stock
Net price for quantities from 1 pcs - 1.20 USDGross price for quantities from 1 pcs - 1.20 USD
Net price for quantities from 10 pcs - 0.87 USDGross price for quantities from 10 pcs - 0.87 USD
Net price for quantities from 25 pcs - 0.81 USDGross price for quantities from 25 pcs - 0.81 USD
Net price for quantities from 50 pcs - 0.77 USDGross price for quantities from 50 pcs - 0.77 USD
Net price for quantities from 100 pcs - 0.72 USDGross price for quantities from 100 pcs - 0.72 USD
Net price for quantities from 150 pcs - 0.70 USDGross price for quantities from 150 pcs - 0.70 USD
Net price for quantities from 250 pcs - 0.68 USDGross price for quantities from 250 pcs - 0.68 USD
Net price for quantities from 500 pcs - 0.65 USDGross price for quantities from 500 pcs - 0.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.