+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NCP4328ASNT1G

IC: PMIC; TSOP5; 2.5÷40VDC

Manufacturer: ONSEMI

Manufacturer part number:
NCP4328ASNT1G
TME Symbol:
NCP4328ASNT1G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
PMIC
Mounting
SMD
Case
TSOP5
Number of channels
1
Operating temperature
-40...125°C
Operating voltage
2.5...40V DC
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: Voltage regulators - DC/DC circuits ONSEMI,
*
NCP4328ASNT1G
0 in TME stock
No. of pieces (Multiplicity: 3 000)
Product for special order