+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NCP5007SNT1G

Driver; DC/DC converter,LED driver; Uout: 22V; 50mA; TSOP5; SMD


Manufacturer: ONSEMI

Manufacturer part number:
NCP5007SNT1G
TME Symbol:
NCP5007SNT1G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
driver
Kind of integrated circuit
DC/DC converter, LED driver
Output voltage
22V
Output current
50mA
Case
TSOP5
Mounting
SMD
Topology
boost
Number of channels
1
Operating temperature
-25...85°C
Supply voltage
  • 2.7...5.5V DC
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: LED drivers ONSEMI,
*
NCP5007SNT1G
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product for special order