+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NCP51200MNTXG

IC: PMIC; DDR memory termination regulator; Uout: -0.1÷3.5V

Manufacturer: ONSEMI

Manufacturer part number:
NCP51200MNTXG
TME Symbol:
NCP51200MNTXG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
PMIC
Kind of integrated circuit
DDR memory termination regulator
Output voltage
-0.1...3.5V
Output current
3A
Mounting
SMD
Case
DFN10
Number of channels
1
Operating temperature
max. 150°C
Application
for DDR memories
Operating voltage
0.5...1.8/2.375...5.5V DC
Gross weight0.01 g
Certificates

WATCH VIDEO

See other products in this category: Voltage regulators - DC/DC circuits ONSEMI,
*
NCP51200MNTXG
0 in TME stock
No. of pieces (Multiplicity: 3 000)
Product for special order