+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NCP51561BBDWR2G

IC: driver; high-side,low-side,gate driver; SO16; -9÷4.5A; Ch: 2


Manufacturer: ONSEMI

Manufacturer part number:
NCP51561BBDWR2G
TME Symbol:
NCP51561BBDWR2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
driver
Kind of integrated circuit
gate driver, high-side, low-side
Case
SO16
Output current
-9...4.5A
Number of channels
2
Mounting
SMD
Operating temperature
-40...125°C
Impulse rise time
19ns
Pulse fall time
19ns
Supply voltage
  • 3...5V DC
  • 9.5...30V DC
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: MOSFET/IGBT drivers ONSEMI,
*
NCP51561BBDWR2G
0 in TME stock
Net price for quantities from 1 pcs - 3.63 USDGross price for quantities from 1 pcs - 3.63 USD
Net price for quantities from 10 pcs - 2.74 USDGross price for quantities from 10 pcs - 2.74 USD
Net price for quantities from 25 pcs - 2.63 USDGross price for quantities from 25 pcs - 2.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.