+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NCP5183DR2G

IC: driver; MOSFET half-bridge; high-side,low-side,gate driver


Manufacturer: ONSEMI

Manufacturer part number:
NCP5183DR2G
TME Symbol:
NCP5183DR2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
driver
Topology
MOSFET half-bridge
Kind of integrated circuit
gate driver, high-side, low-side
Case
SO8
Output current
-4.3...4.3A
Mounting
SMD
Operating temperature
-40...125°C
Impulse rise time
40ns
Pulse fall time
40ns
Voltage class
600V
Supply voltage
  • 9...18V DC
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: MOSFET/IGBT drivers ONSEMI,
*
NCP5183DR2G
0 in TME stock
Net price for quantities from 1 pcs - 2.70 USDGross price for quantities from 1 pcs - 2.70 USD
Net price for quantities from 5 pcs - 2.31 USDGross price for quantities from 5 pcs - 2.31 USD
Net price for quantities from 10 pcs - 2.09 USDGross price for quantities from 10 pcs - 2.09 USD
Net price for quantities from 25 pcs - 1.90 USDGross price for quantities from 25 pcs - 1.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.