+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NCP5500DADJR2G

IC: voltage regulator; LDO,linear,adjustable; 1.25÷5V; 0.5A; SO8

Manufacturer: ONSEMI

Manufacturer part number:
NCP5500DADJR2G
TME Symbol:
NCP5500DADJR2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
voltage regulator
Kind of voltage regulator
adjustable, LDO, linear
Voltage drop
0.23V
Output voltage
1.25...5V
Output current
0.5A
Case
SO8
Mounting
SMD
Kind of package
reel, tape
Operating temperature
-40...85°C
Tolerance
±4.9%
Number of channels
1
Input voltage
2.5...16V
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: LDO adjustable voltage regulators ONSEMI,
*
NCP5500DADJR2G
0 in TME stock
Net price for quantities from 1 pcs - 0.68 USDGross price for quantities from 1 pcs - 0.68 USD
Net price for quantities from 10 pcs - 0.48 USDGross price for quantities from 10 pcs - 0.48 USD
Net price for quantities from 25 pcs - 0.44 USDGross price for quantities from 25 pcs - 0.44 USD
Net price for quantities from 100 pcs - 0.38 USDGross price for quantities from 100 pcs - 0.38 USD
Net price for quantities from 250 pcs - 0.36 USDGross price for quantities from 250 pcs - 0.36 USD
Net price for quantities from 500 pcs - 0.34 USDGross price for quantities from 500 pcs - 0.34 USD
No. of pieces (Multiplicity: 1)