+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NCP5501DT33RKG

IC: voltage regulator; LDO,linear,fixed; 3.3V; 0.5A; DPAK; SMD

Manufacturer: ONSEMI

Manufacturer part number:
NCP5501DT33RKG
TME Symbol:
NCP5501DT33RKG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO, linear
Voltage drop
0.23V
Output voltage
3.3V
Output current
0.5A
Case
DPAK
Mounting
SMD
Kind of package
reel, tape
Operating temperature
-40...85°C
Tolerance
±4.9%
Number of channels
1
Input voltage
4.3...16V
Gross weight0.354 g
Certificates
See other products in this category: LDO fixed voltage regulators ONSEMI,
*
NCP5501DT33RKG
2748 in TME stock
Net price for quantities from 1 pcs - 0.66 USDGross price for quantities from 1 pcs - 0.66 USD
Net price for quantities from 10 pcs - 0.47 USDGross price for quantities from 10 pcs - 0.47 USD
Net price for quantities from 25 pcs - 0.41 USDGross price for quantities from 25 pcs - 0.41 USD
Net price for quantities from 100 pcs - 0.35 USDGross price for quantities from 100 pcs - 0.35 USD
Net price for quantities from 250 pcs - 0.33 USDGross price for quantities from 250 pcs - 0.33 USD
Net price for quantities from 2500 pcs - 0.30 USDGross price for quantities from 2500 pcs - 0.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 500 pcs