+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ONSEMI
Manufacturer | ONSEMI | |
Type of integrated circuit | voltage regulator | |
Kind of voltage regulator | fixed, LDO, linear | |
Voltage drop | 0.22V | |
Output voltage | 1.5V | |
Output current | 10mA | |
Case | TSOP5 | |
Mounting | SMD | |
Manufacturer series | NCP551 | |
Operating temperature | -40...85°C | |
Tolerance | ±2% | |
Number of channels | 1 | |
Input voltage | 12V |