+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NCP553SQ18T1G

IC: voltage regulator; LDO,linear,fixed; 1.8V; 80mA; SC70-4,SC82

Manufacturer: ONSEMI

Manufacturer part number:
NCP553SQ18T1G
TME Symbol:
NCP553SQ18T1G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO, linear
Voltage drop
1.6V
Output voltage
1.8V
Output current
80mA
Case
SC70-4, SC82
Mounting
SMD
Manufacturer series
NCP553
Operating temperature
-40...85°C
Tolerance
±2%
Number of channels
1
Input voltage
12V
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: LDO fixed voltage regulators ONSEMI,
See other products from this series.:
*
NCP553SQ18T1G
0 in TME stock
Net price for quantities from 1 pcs - 0.66 USDGross price for quantities from 1 pcs - 0.66 USD
Net price for quantities from 10 pcs - 0.53 USDGross price for quantities from 10 pcs - 0.53 USD
Net price for quantities from 100 pcs - 0.35 USDGross price for quantities from 100 pcs - 0.35 USD
Net price for quantities from 500 pcs - 0.28 USDGross price for quantities from 500 pcs - 0.28 USD
Net price for quantities from 1000 pcs - 0.26 USDGross price for quantities from 1000 pcs - 0.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.