+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ONSEMI
Manufacturer | ONSEMI | |
Type of integrated circuit | voltage regulator | |
Kind of voltage regulator | adjustable, LDO, linear | |
Voltage drop | 0.165V | |
Output voltage | 0.8...3.6V | |
Output current | 1.5A | |
Case | DFN10 | |
Mounting | SMD | |
Manufacturer series | NCP59748 | |
Operating temperature | -40...125°C | |
Tolerance | ±2% | |
Number of channels | 2 | |
Input voltage | 0.8...5.5V |