+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NCP81075DR2G

IC: driver; high-side,low-side,gate driver; SO8; -4÷4A; Ch: 2


Manufacturer: ONSEMI

Manufacturer part number:
NCP81075DR2G
TME Symbol:
NCP81075DR2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
driver
Kind of integrated circuit
gate driver, high-side, low-side
Case
SO8
Output current
-4...4A
Number of channels
2
Mounting
SMD
Operating temperature
-40...140°C
Impulse rise time
8ns
Pulse fall time
7ns
Supply voltage
  • 8.5...20V DC
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: MOSFET/IGBT drivers ONSEMI,
*
NCP81075DR2G
0 in TME stock
Net price for quantities from 1 pcs - 2.03 USDGross price for quantities from 1 pcs - 2.03 USD
Net price for quantities from 10 pcs - 1.51 USDGross price for quantities from 10 pcs - 1.51 USD
Net price for quantities from 25 pcs - 1.42 USDGross price for quantities from 25 pcs - 1.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.