+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ONSEMI
Manufacturer | ONSEMI | |
Type of integrated circuit | PMIC | |
Output current | 850µA | |
Frequency | 290...600kHz | |
Mounting | SMD | |
Case | QFN32 | |
Topology | buck | |
Number of channels | 1 | |
Operating temperature | -40...100°C | |
Operating voltage | 4...6.5V DC |