+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ONSEMI
Manufacturer | ONSEMI | |
Type of integrated circuit | PMIC | |
Input voltage | 4.5...25V | |
Output current | 850µA | |
Frequency | 250...1200kHz | |
Mounting | SMD | |
Case | QFN28 | |
Topology | buck | |
Number of channels | 1 | |
Operating temperature | -40...100°C |