+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NCP81248MNTXG

IC: PMIC; Uin: 4.5÷25V; QFN48; buck

Manufacturer: ONSEMI

Manufacturer part number:
NCP81248MNTXG
TME Symbol:
NCP81248MNTXG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
PMIC
Input voltage
4.5...25V
Frequency
200kHz...1.2MHz
Mounting
SMD
Case
QFN48
Topology
buck
Operating temperature
-40...100°C
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: Voltage regulators - DC/DC circuits ONSEMI,
*
NCP81248MNTXG
0 in TME stock
No. of pieces (Multiplicity: 2 500)
Product for special order