+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NCR405UX

IC: driver; LED driver; SOT457; 50mA; Ch: 1; 40VDC; OUT: transistor


Manufacturer: NEXPERIA

Manufacturer part number:
NCR405UX
TME Symbol:
NCR405UX

Specification

Manufacturer
NEXPERIA
Type of integrated circuit
driver
Kind of integrated circuit
LED driver
Case
SOT457
Output current
50mA
Number of channels
1
Mounting
SMD
Operating temperature
-55...150°C
Application
automotive industry
Kind of output
transistor
Supply voltage
  • 40V DC
Gross weight0.022 g
Certificates

WATCH VIDEO

See other products in this category: LED drivers NEXPERIA,
*
NCR405UX
1982 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Hardly available product
Net price for quantities from 1 pcs - 0.43 USDGross price for quantities from 1 pcs - 0.43 USD
Net price for quantities from 10 pcs - 0.31 USDGross price for quantities from 10 pcs - 0.31 USD
Net price for quantities from 25 pcs - 0.24 USDGross price for quantities from 25 pcs - 0.24 USD
Net price for quantities from 100 pcs - 0.20 USDGross price for quantities from 100 pcs - 0.20 USD
Net price for quantities from 250 pcs - 0.18 USDGross price for quantities from 250 pcs - 0.18 USD
Net price for quantities from 500 pcs - 0.17 USDGross price for quantities from 500 pcs - 0.17 USD
Net price for quantities from 1000 pcs - 0.16 USDGross price for quantities from 1000 pcs - 0.16 USD
Net price for quantities from 3000 pcs - 0.15 USDGross price for quantities from 3000 pcs - 0.15 USD
Packaging method by the manufacturer:
Reel = 3 000 pcs