+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | CINCON | |
Type of converter | DC/DC | |
Input voltage | 12...72V DC | |
Output voltage | 9V DC | |
Output current | 1A | |
Case | SIP3 | |
Mounting | THT | |
Manufacturer series | NCS01W8 | |
Body dimensions | 12.1x17.5x11.6mm | |
Efficiency | 90% | |
Operating temperature | -40...85°C | |
Switching frequency | 250kHz | |
Protection | anti-overvoltage OVP, short circuit protection SCP | |
Number of outputs | 1 |