+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NCS01W8-48S120

Converter: DC/DC; Uin: 15÷72VDC; Uout: 12VDC; Iout: 1A; SIP3; THT

Manufacturer: CINCON

Manufacturer part number:
NCS01W8-48S120
TME Symbol:
NCS01W8-48S120

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Input voltage
15...72V DC
Output voltage
12V DC
Output current
1A
Case
SIP3
Mounting
THT
Manufacturer series
NCS01W8
Body dimensions
12.1x17.5x11.6mm
Efficiency
91%
Operating temperature
-40...85°C
Switching frequency
275kHz
Protection
anti-overvoltage OVP, short circuit protection SCP
Number of outputs
1
Dimensions
Gross weight6.8 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
NCS01W8-48S120
0 in TME stock
Net price for quantities from 1 pcs - 9.65 USDGross price for quantities from 1 pcs - 9.65 USD
Net price for quantities from 5 pcs - 9.52 USDGross price for quantities from 5 pcs - 9.52 USD
Net price for quantities from 10 pcs - 9.40 USDGross price for quantities from 10 pcs - 9.40 USD
Net price for quantities from 25 pcs - 9.27 USDGross price for quantities from 25 pcs - 9.27 USD
Net price for quantities from 50 pcs - 8.96 USDGross price for quantities from 50 pcs - 8.96 USD
Net price for quantities from 100 pcs - 8.59 USDGross price for quantities from 100 pcs - 8.59 USD
No. of pieces (Multiplicity: 1)