+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: Murata Power Solutions
Manufacturer | Murata Power Solutions | |
Type of converter | DC/DC | |
Power | 12W | |
Input voltage | 9...36V DC | |
Output voltage | 3.3V DC | |
Output current | 3.64A | |
Case | DIP | |
Mounting | THT | |
Manufacturer series | NCS | |
Body dimensions | 32x20x10.6mm | |
Efficiency | 83.5% | |
Operating temperature | -40...85°C | |
Insulation voltage | 1.5kV DC | |
Number of outputs | 1 |