+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: Murata Power Solutions
Manufacturer | Murata Power Solutions | |
Type of converter | DC/DC | |
Power | 1W | |
Input voltage | 9...36V DC | |
Output voltage | 12V DC | |
Output current | 83mA | |
Case | SIP | |
Mounting | THT | |
Manufacturer series | NCS1 | |
Body dimensions | 21.87x8.2x11.3mm | |
Efficiency | 80% | |
Operating temperature | -40...105°C | |
Insulation voltage | 1kV DC | |
Number of outputs | 1 |