+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ONSEMI
Manufacturer | ONSEMI | |
Type of integrated circuit | operational amplifier | |
Bandwidth | 8.5MHz | |
Number of channels | single, 1 | |
Mounting | SMT | |
Voltage supply range | 2.2...32V DC | |
Case | SOT23-5 | |
Operating temperature | -40...125°C | |
Slew rate | 2.8V/μs | |
Integrated circuit features | rail-to-rail | |
Input offset voltage | 6mV | |
Kind of package | reel, tape | |
Input bias current | 0.2µA | |
Input offset current | 70nA |