+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NCS20072DR2G

IC: operational amplifier; 3MHz; Ch: 2; ±1.35÷18VDC,2.7÷36VDC; SO8


Manufacturer: ONSEMI

Manufacturer part number:
NCS20072DR2G
TME Symbol:
NCS20072DR2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
operational amplifier
Bandwidth
3MHz
Number of channels
dual, 2
Mounting
SMT
Voltage supply range
± 1.35...18V DC/2.7...36V DC
Case
SO8
Operating temperature
-40...125°C
Slew rate
2.8V/μs
Integrated circuit features
rail-to-rail output
Input offset voltage
4mV
Kind of package
reel, tape
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers ONSEMI,
*
NCS20072DR2G
2500 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.51 USDGross price for quantities from 1 pcs - 0.51 USD
Net price for quantities from 10 pcs - 0.38 USDGross price for quantities from 10 pcs - 0.38 USD
Net price for quantities from 25 pcs - 0.36 USDGross price for quantities from 25 pcs - 0.36 USD
Packaging method by the manufacturer:
Reel = 2 500 pcs