+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NCS20074DTBR2G

IC: operational amplifier; 3MHz; Ch: 4; ±1.35÷18VDC,2.7÷36VDC

Manufacturer: ONSEMI

Manufacturer part number:
NCS20074DTBR2G
TME Symbol:
NCS20074DTBR2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
operational amplifier
Bandwidth
3MHz
Number of channels
quad, 4
Mounting
SMT
Voltage supply range
± 1.35...18V DC/2.7...36V DC
Case
TSSOP14
Operating temperature
-40...125°C
Slew rate
2.4V/μs
Integrated circuit features
rail-to-rail output
Input offset voltage
3mV
Kind of package
reel, tape
Input bias current
1.5nA
Input offset current
75pA
Gross weight1 g
Certificates
See other products in this category: SMD operational amplifiers ONSEMI,
*
NCS20074DTBR2G
0 in TME stock
Net price for quantities from 2500 pcs - 0.64 USDGross price for quantities from 2500 pcs - 0.64 USD
No. of pieces (Multiplicity: 2 500)