+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: ONSEMI
Manufacturer | ONSEMI | |
Type of integrated circuit | instrumentation amplifier | |
Bandwidth | 40kHz | |
Number of channels | single, 1 | |
Mounting | SMT | |
Voltage supply range | 2.2...26V DC | |
Case | SC70-6 | |
Operating temperature | -40...125°C | |
Slew rate | 1V/μs | |
Integrated circuit features | rail-to-rail output | |
Gain | 200V/V | |
Input offset voltage | 35µV | |
Kind of package | reel, tape | |
Input bias current | 60µA | |
Input offset current | 100nA |