+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NCS21674DMG200R2G

IC: instrumentation amplifier; 150kHz; Ch: 2; 2.7÷5.5VDC; Micro8


Manufacturer: ONSEMI

Manufacturer part number:
NCS21674DMG200R2G
TME Symbol:
NCS21674DMG200R2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
instrumentation amplifier
Bandwidth
150kHz
Number of channels
dual, 2
Mounting
SMT
Voltage supply range
2.7...5.5V DC
Case
Micro8
Operating temperature
-40...125°C
Slew rate
2V/μs
Gain
200V/V
Input offset voltage
0.5mV
Kind of package
reel, tape
Input bias current
1µA
Input offset current
15µA
Gross weight0.001 g
Certificates
See other products in this category: SMD operational amplifiers ONSEMI,
*
NCS21674DMG200R2G
0 in TME stock
Net price for quantities from 1 pcs - 0.80 USDGross price for quantities from 1 pcs - 0.80 USD
Net price for quantities from 5 pcs - 0.66 USDGross price for quantities from 5 pcs - 0.66 USD
Net price for quantities from 10 pcs - 0.62 USDGross price for quantities from 10 pcs - 0.62 USD
Net price for quantities from 25 pcs - 0.59 USDGross price for quantities from 25 pcs - 0.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.