+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ONSEMI
Manufacturer | ONSEMI | |
Type of integrated circuit | operational amplifier | |
Bandwidth | 1.5MHz | |
Number of channels | single, 1 | |
Mounting | SMT | |
Voltage supply range | 1.6...5.5V DC/1.8...5.5V DC | |
Case | SC70-5 | |
Operating temperature | -40...125°C | |
Slew rate | 0.7V/μs | |
Input offset voltage | 10µV | |
Kind of package | reel, tape | |
Input bias current | 0.6nA | |
Input offset current | 400pA |