+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ONSEMI
Manufacturer | ONSEMI | |
Type of integrated circuit | audio amplifier | |
Output power | 1W | |
Integrated circuit features | mono full-bridge: Bridge Tied Load (BTL) | |
Mounting | SMD | |
Number of channels | 1 | |
Amplifier class | AB | |
Case | SO8-W | |
Impedance | 8Ω | |
Kind of package | reel, tape |