+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ONSEMI
Manufacturer | ONSEMI | |
Type of integrated circuit | comparator | |
Kind of comparator | low-power | |
Number of comparators | 1 | |
Delay time | 500ns | |
Operating voltage | 0.85...6V | |
Mounting | SMT | |
Case | uDFN8 | |
Operating temperature | -40...105°C | |
Input offset voltage | 5mV | |
Kind of package | reel, tape | |
Input bias current | 1pA | |
Application | automotive industry |