+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NCS2333DR2G

IC: operational amplifier; 270kHz; Ch: 2; 1.8÷5.5VDC; SO8; 0.03mV

Manufacturer: ONSEMI

Manufacturer part number:
NCS2333DR2G
TME Symbol:
NCS2333DR2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
operational amplifier
Bandwidth
270kHz
Number of channels
dual, 2
Mounting
SMT
Voltage supply range
1.8...5.5V DC
Case
SO8
Operating temperature
-40...125°C
Slew rate
0.15V/μs
Input offset voltage
30µV
Kind of package
reel, tape
Input bias current
0.4nA
Input offset current
800pA
Integrated circuit features
  • rail-to-rail
  • zero-drift
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers ONSEMI,
*
NCS2333DR2G
0 in TME stock
Net price for quantities from 3000 pcs - 0.65 USDGross price for quantities from 3000 pcs - 0.65 USD
No. of pieces (Multiplicity: 3 000)