+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: Murata Power Solutions
Manufacturer | Murata Power Solutions | |
Type of converter | DC/DC | |
Power | 3W | |
Input voltage | 18...80V DC | |
Output voltage | 12V DC | |
Output current | 0.25A | |
Case | SIP | |
Mounting | THT | |
Manufacturer series | NCS3 | |
Body dimensions | 21.95x9.45x11.25mm | |
Efficiency | 81% | |
Operating temperature | -40...85°C | |
Insulation voltage | 1.5kV DC | |
Number of outputs | 1 |