+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NCV1455BDR2G

IC: peripheral circuit; astable,monostable,RC timer; 4.5÷16VDC


Manufacturer: ONSEMI

Manufacturer part number:
NCV1455BDR2G
TME Symbol:
NCV1455BDR2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
peripheral circuit
Kind of integrated circuit
astable, monostable, RC timer
Case
SO8
DC supply current
10mA
Output current
0.2A
Mounting
SMD
Operating temperature
-40...125°C
Kind of package
reel, tape
Controlled voltage
10V
Supply voltage
  • 4.5...16V DC
Gross weight0.116 g
Certificates
See other products in this category: Watchdog and reset circuits ONSEMI,
*
NCV1455BDR2G
2247 in TME stock
Net price for quantities from 1 pcs - 0.49 USDGross price for quantities from 1 pcs - 0.49 USD
Net price for quantities from 10 pcs - 0.39 USDGross price for quantities from 10 pcs - 0.39 USD
Net price for quantities from 100 pcs - 0.31 USDGross price for quantities from 100 pcs - 0.31 USD
Net price for quantities from 250 pcs - 0.29 USDGross price for quantities from 250 pcs - 0.29 USD
Net price for quantities from 500 pcs - 0.29 USDGross price for quantities from 500 pcs - 0.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerReel = 2 500 pcs