+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NCV2001SN2T1G

IC: operational amplifier; 1.4MHz; Ch: 1; 0.9÷7VDC; SOT23-5; 7.5mV


Manufacturer: ONSEMI

Manufacturer part number:
NCV2001SN2T1G
TME Symbol:
NCV2001SN2T1G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
operational amplifier
Bandwidth
1.4MHz
Number of channels
single, 1
Mounting
SMT
Voltage supply range
0.9...7V DC
Case
SOT23-5
Operating temperature
-40...125°C
Slew rate
1.6V/μs
Integrated circuit features
rail-to-rail
Input offset voltage
7.5mV
Kind of package
reel, tape
Input bias current
10pA
Gross weight0.01 g
Certificates
See other products in this category: SMD operational amplifiers ONSEMI,
*
NCV2001SN2T1G
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.85 USDGross price for quantities from 1 pcs - 0.85 USD
Net price for quantities from 5 pcs - 0.71 USDGross price for quantities from 5 pcs - 0.71 USD
Net price for quantities from 10 pcs - 0.64 USDGross price for quantities from 10 pcs - 0.64 USD
Net price for quantities from 25 pcs - 0.56 USDGross price for quantities from 25 pcs - 0.56 USD
Net price for quantities from 100 pcs - 0.48 USDGross price for quantities from 100 pcs - 0.48 USD
Net price for quantities from 250 pcs - 0.46 USDGross price for quantities from 250 pcs - 0.46 USD