+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NCV20032DR2G

IC: operational amplifier; 7MHz; Ch: 2; 1.7÷5.5VDC; SO8; 4mV; IB: 1pA


Manufacturer: ONSEMI

Manufacturer part number:
NCV20032DR2G
TME Symbol:
NCV20032DR2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
operational amplifier
Bandwidth
7MHz
Number of channels
dual, 2
Mounting
SMT
Voltage supply range
1.7...5.5V DC
Case
SO8
Operating temperature
-40...125°C
Slew rate
8V/μs
Input offset voltage
4mV
Kind of package
reel, tape
Input bias current
1pA
Input offset current
1pA
Integrated circuit features
  • low voltage
  • rail-to-rail output
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers ONSEMI,
*
NCV20032DR2G
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.86 USDGross price for quantities from 1 pcs - 0.86 USD
Net price for quantities from 10 pcs - 0.61 USDGross price for quantities from 10 pcs - 0.61 USD
Net price for quantities from 25 pcs - 0.55 USDGross price for quantities from 25 pcs - 0.55 USD
Net price for quantities from 100 pcs - 0.49 USDGross price for quantities from 100 pcs - 0.49 USD
Net price for quantities from 250 pcs - 0.46 USDGross price for quantities from 250 pcs - 0.46 USD
Net price for quantities from 500 pcs - 0.44 USDGross price for quantities from 500 pcs - 0.44 USD
Net price for quantities from 1000 pcs - 0.43 USDGross price for quantities from 1000 pcs - 0.43 USD