+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NCV20074DR2G

IC: operational amplifier; 3MHz; Ch: 4; ±1.35÷18VDC,2.7÷36VDC

Manufacturer: ONSEMI

Manufacturer part number:
NCV20074DR2G
TME Symbol:
NCV20074DR2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
operational amplifier
Bandwidth
3MHz
Number of channels
quad, 4
Mounting
SMT
Voltage supply range
± 1.35...18V DC/2.7...36V DC
Case
SO14
Operating temperature
-40...125°C
Slew rate
2.4V/μs
Integrated circuit features
rail-to-rail output
Input offset voltage
3mV
Kind of package
reel, tape
Input bias current
1.5nA
Input offset current
75pA
Gross weight1 g
Certificates
See other products in this category: SMD operational amplifiers ONSEMI,
*
NCV20074DR2G
0 in TME stock
Net price for quantities from 1 pcs - 1.06 USDGross price for quantities from 1 pcs - 1.06 USD
Net price for quantities from 10 pcs - 0.78 USDGross price for quantities from 10 pcs - 0.78 USD
Net price for quantities from 25 pcs - 0.71 USDGross price for quantities from 25 pcs - 0.71 USD
Net price for quantities from 50 pcs - 0.67 USDGross price for quantities from 50 pcs - 0.67 USD
Net price for quantities from 100 pcs - 0.65 USDGross price for quantities from 100 pcs - 0.65 USD
Net price for quantities from 250 pcs - 0.62 USDGross price for quantities from 250 pcs - 0.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.