+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NCV21671SQ025T2G

IC: instrumentation amplifier; 40kHz; Ch: 1; 1.8÷5.5VDC; SC70-6


Manufacturer: ONSEMI

Manufacturer part number:
NCV21671SQ025T2G
TME Symbol:
NCV21671SQ025T2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
instrumentation amplifier
Bandwidth
40kHz
Number of channels
single, 1
Mounting
SMT
Voltage supply range
1.8...5.5V DC
Case
SC70-6
Operating temperature
-40...125°C
Slew rate
0.3V/μs
Integrated circuit features
rail-to-rail output
Gain
25V/V
Input offset voltage
0.019mV
Kind of package
reel, tape
Input bias current
35µA
Input offset current
300nA
Gross weight0.001 g
Certificates
See other products in this category: SMD operational amplifiers ONSEMI,
*
NCV21671SQ025T2G
0 in TME stock
Net price for quantities from 1 pcs - 1.39 USDGross price for quantities from 1 pcs - 1.39 USD
Net price for quantities from 10 pcs - 1.05 USDGross price for quantities from 10 pcs - 1.05 USD
Net price for quantities from 25 pcs - 1.00 USDGross price for quantities from 25 pcs - 1.00 USD
Net price for quantities from 100 pcs - 0.96 USDGross price for quantities from 100 pcs - 0.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.