+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NCV21871SN2T1G

IC: operational amplifier; 350kHz; Ch: 1; 1.8÷5.5VDC; SOT23-5

Manufacturer: ONSEMI

Manufacturer part number:
NCV21871SN2T1G
TME Symbol:
NCV21871SN2T1G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
operational amplifier
Bandwidth
350kHz
Number of channels
single, 1
Mounting
SMT
Voltage supply range
1.8...5.5V DC
Case
SOT23-5
Operating temperature
-40...125°C
Slew rate
0.1V/μs
Integrated circuit features
rail-to-rail
Input offset voltage
0.045mV
Kind of package
reel, tape
Input bias current
0.4nA
Input offset current
800pA
Gross weight0.01 g
Certificates
See other products in this category: SMD operational amplifiers ONSEMI,
*
NCV21871SN2T1G
0 in TME stock
Net price for quantities from 1 pcs - 0.77 USDGross price for quantities from 1 pcs - 0.77 USD
Net price for quantities from 10 pcs - 0.55 USDGross price for quantities from 10 pcs - 0.55 USD
Net price for quantities from 25 pcs - 0.50 USDGross price for quantities from 25 pcs - 0.50 USD
Net price for quantities from 50 pcs - 0.47 USDGross price for quantities from 50 pcs - 0.47 USD
Net price for quantities from 100 pcs - 0.45 USDGross price for quantities from 100 pcs - 0.45 USD
Net price for quantities from 250 pcs - 0.43 USDGross price for quantities from 250 pcs - 0.43 USD
No. of pieces (Multiplicity: 1)