+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NCV21874DR2G

IC: operational amplifier; 350kHz; Ch: 4; 1.8÷5.5VDC; SO14; 0.045mV

Manufacturer: ONSEMI

Manufacturer part number:
NCV21874DR2G
TME Symbol:
NCV21874DR2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
operational amplifier
Bandwidth
350kHz
Number of channels
quad, 4
Mounting
SMT
Voltage supply range
1.8...5.5V DC
Case
SO14
Operating temperature
-40...125°C
Slew rate
0.1V/μs
Input offset voltage
0.045mV
Kind of package
reel, tape
Input bias current
0.4nA
Input offset current
800pA
Integrated circuit features
  • rail-to-rail
  • zero-drift
Gross weight1 g
Certificates
See other products in this category: SMD operational amplifiers ONSEMI,
*
NCV21874DR2G
0 in TME stock
Net price for quantities from 1 pcs - 1.02 USDGross price for quantities from 1 pcs - 1.02 USD
Net price for quantities from 10 pcs - 0.69 USDGross price for quantities from 10 pcs - 0.69 USD
Net price for quantities from 25 pcs - 0.65 USDGross price for quantities from 25 pcs - 0.65 USD
Net price for quantities from 50 pcs - 0.63 USDGross price for quantities from 50 pcs - 0.63 USD
No. of pieces (Multiplicity: 1)