+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NCV21914DR2G

IC: operational amplifier; 2MHz; Ch: 4; 4÷36VDC; SO14; 0.025mV

Manufacturer: ONSEMI

Manufacturer part number:
NCV21914DR2G
TME Symbol:
NCV21914DR2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
operational amplifier
Bandwidth
2MHz
Number of channels
quad, 4
Mounting
SMT
Voltage supply range
4...36V DC
Case
SO14
Operating temperature
-40...125°C
Slew rate
1.6V/μs
Input offset voltage
25µV
Kind of package
reel, tape
Input bias current
0.5nA
Input offset current
0.5nA
Integrated circuit features
  • rail-to-rail output
  • zero-drift
Gross weight1 g
Certificates
See other products in this category: SMD operational amplifiers ONSEMI,
*
NCV21914DR2G
0 in TME stock
Net price for quantities from 1 pcs - 3.04 USDGross price for quantities from 1 pcs - 3.04 USD
Net price for quantities from 10 pcs - 2.29 USDGross price for quantities from 10 pcs - 2.29 USD
Net price for quantities from 25 pcs - 2.13 USDGross price for quantities from 25 pcs - 2.13 USD
Net price for quantities from 50 pcs - 2.06 USDGross price for quantities from 50 pcs - 2.06 USD
Net price for quantities from 100 pcs - 1.98 USDGross price for quantities from 100 pcs - 1.98 USD
No. of pieces (Multiplicity: 1)