+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NCV2200SN2T1G

IC: comparator; low-power; Cmp: 1; 1.08us; 0.85÷6V; SMT; SOT23-5

Manufacturer: ONSEMI

Manufacturer part number:
NCV2200SN2T1G
TME Symbol:
NCV2200SN2T1G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
comparator
Kind of comparator
low-power
Number of comparators
1
Delay time
1.08µs
Operating voltage
0.85...6V
Mounting
SMT
Case
SOT23-5
Operating temperature
-40...125°C
Input offset voltage
10mV
Kind of package
reel, tape
Kind of output
push-pull
Input bias current
1pA
Application
automotive industry
Gross weight0.01 g
Certificates
See other products in this category: SMD comparators ONSEMI,
*
NCV2200SN2T1G
0 in TME stock
Net price for quantities from 1 pcs - 0.68 USDGross price for quantities from 1 pcs - 0.68 USD
Net price for quantities from 10 pcs - 0.50 USDGross price for quantities from 10 pcs - 0.50 USD
Net price for quantities from 25 pcs - 0.48 USDGross price for quantities from 25 pcs - 0.48 USD
No. of pieces (Multiplicity: 1)