+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ONSEMI
Manufacturer | ONSEMI | |
Type of integrated circuit | operational amplifier | |
Bandwidth | 3MHz | |
Number of channels | quad, 4 | |
Mounting | SMT | |
Voltage supply range | 3...32V DC | |
Case | SO14 | |
Operating temperature | -40...125°C | |
Slew rate | 2.4V/μs | |
Input offset voltage | 13mV | |
Kind of package | reel, tape | |
Input offset current | 200nA |