+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NCV317LBDR2G

IC: voltage regulator; LDO,linear,adjustable; 1.2÷37V; 0.1A; SO8

Manufacturer: ONSEMI

Manufacturer part number:
NCV317LBDR2G
TME Symbol:
NCV317LBDR2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
voltage regulator
Kind of voltage regulator
adjustable, LDO, linear
Output voltage
1.2...37V
Output current
0.1A
Case
SO8
Mounting
SMD
Manufacturer series
NCV317L
Kind of package
reel, tape
Operating temperature
-40...125°C
Tolerance
±1.5%
Number of channels
1
Application
automotive industry
Input voltage
1.2...40V
Gross weight0.117 g
Certificates

WATCH VIDEO

See other products in this category: LDO adjustable voltage regulators ONSEMI,
See other products from this series.:
*
NCV317LBDR2G
1635 in TME stock
Net price for quantities from 1 pcs - 0.17 USDGross price for quantities from 1 pcs - 0.17 USD
Net price for quantities from 10 pcs - 0.11 USDGross price for quantities from 10 pcs - 0.11 USD
Net price for quantities from 25 pcs - 0.10 USDGross price for quantities from 25 pcs - 0.10 USD
Net price for quantities from 100 pcs - 0.09 USDGross price for quantities from 100 pcs - 0.09 USD
Net price for quantities from 250 pcs - 0.08 USDGross price for quantities from 250 pcs - 0.08 USD
Net price for quantities from 500 pcs - 0.08 USDGross price for quantities from 500 pcs - 0.08 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 2 500 pcs