+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NCV33202VDR2G

IC: operational amplifier; 2.2MHz; Ch: 2; ±1.8÷12VDC; SO8; 14mV


Manufacturer: ONSEMI

Manufacturer part number:
NCV33202VDR2G
TME Symbol:
NCV33202VDR2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
operational amplifier
Bandwidth
2.2MHz
Number of channels
dual, 2
Mounting
SMT
Voltage supply range
± 1.8...12V DC
Case
SO8
Operating temperature
-55...125°C
Slew rate
1V/μs
Input offset voltage
14mV
Kind of package
reel, tape
Input bias current
0.5µA
Input offset current
200nA
Integrated circuit features
  • low voltage
  • rail-to-rail
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers ONSEMI,
*
NCV33202VDR2G
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.52 USDGross price for quantities from 1 pcs - 0.52 USD
Net price for quantities from 10 pcs - 0.39 USDGross price for quantities from 10 pcs - 0.39 USD
Net price for quantities from 25 pcs - 0.35 USDGross price for quantities from 25 pcs - 0.35 USD
Net price for quantities from 100 pcs - 0.29 USDGross price for quantities from 100 pcs - 0.29 USD
Net price for quantities from 250 pcs - 0.26 USDGross price for quantities from 250 pcs - 0.26 USD
Net price for quantities from 500 pcs - 0.24 USDGross price for quantities from 500 pcs - 0.24 USD
Net price for quantities from 1000 pcs - 0.23 USDGross price for quantities from 1000 pcs - 0.23 USD
Net price for quantities from 2500 pcs - 0.22 USDGross price for quantities from 2500 pcs - 0.22 USD