+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NCV33375D-5.0R2G

IC: voltage regulator; LDO,linear,fixed; 5V; 0.3A; SO8; SMD; ±2%

Manufacturer: ONSEMI

Manufacturer part number:
NCV33375D-5.0R2G
TME Symbol:
NCV33375D-5.0R2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO, linear
Output voltage
5V
Output current
0.3A
Case
SO8
Mounting
SMD
Kind of package
reel, tape
Operating temperature
-40...125°C
Tolerance
±2%
Number of channels
1
Application
automotive industry
Input voltage
6...13V
Gross weight0.1 g
Certificates
See other products in this category: LDO fixed voltage regulators ONSEMI,
*
NCV33375D-5.0R2G
0 in TME stock
Net price for quantities from 2500 pcs - 0.23 USDGross price for quantities from 2500 pcs - 0.23 USD
No. of pieces (Multiplicity: 2 500)