+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ONSEMI
Manufacturer | ONSEMI | |
Type of integrated circuit | voltage regulator | |
Kind of voltage regulator | fixed, LDO, linear | |
Output voltage | 3.3V | |
Output current | 0.1A | |
Case | SO8 | |
Mounting | SMD | |
Kind of package | reel, tape | |
Number of channels | 1 | |
Application | automotive industry |