+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NCV51198PDR2G

IC: PMIC; DDR memory termination regulator; Uout: 0.675÷1.35V

Manufacturer: ONSEMI

Manufacturer part number:
NCV51198PDR2G
TME Symbol:
NCV51198PDR2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
PMIC
Kind of integrated circuit
DDR memory termination regulator
Output voltage
0.675...1.35V
Output current
1.5A
Mounting
SMD
Case
SO8-EP
Number of channels
1
Operating temperature
-40...125°C
Application
automotive industry, for DDR memories
Operating voltage
1.35...2.5/2.2...5.5V DC
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: Voltage regulators - DC/DC circuits ONSEMI,
*
NCV51198PDR2G
0 in TME stock
No. of pieces (Multiplicity: 2 500)
Product for special order