+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ONSEMI
Manufacturer | ONSEMI | |
Type of integrated circuit | PMIC | |
Kind of integrated circuit | DDR memory termination regulator | |
Output voltage | 0.75...2.5V | |
Output current | 2A | |
Mounting | SMD | |
Case | SO8-EP | |
Number of channels | 1 | |
Operating temperature | max. 125°C | |
Application | automotive industry, for DDR memories | |
Operating voltage | 1.5...5.5/4.75...5.5V DC |