+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NCV5171EDR2G

PMIC; DC/DC converter; Uin: 2.7÷30V; Uout: 1276mV; 1.5A; SO8; SMD

Manufacturer: ONSEMI

Manufacturer part number:
NCV5171EDR2G
TME Symbol:
NCV5171EDR2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
2.7...30V
Output voltage
1276mV
Output current
1.5A
Case
SO8
Mounting
SMD
Frequency
280kHz
Number of channels
1
Kind of package
reel, tape
Application
automotive industry
Gross weight0.1 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits ONSEMI,
*
NCV5171EDR2G
0 in TME stock
Net price for quantities from 1 pcs - 3.41 USDGross price for quantities from 1 pcs - 3.41 USD
Net price for quantities from 10 pcs - 3.06 USDGross price for quantities from 10 pcs - 3.06 USD
Net price for quantities from 100 pcs - 2.68 USDGross price for quantities from 100 pcs - 2.68 USD
Net price for quantities from 250 pcs - 2.44 USDGross price for quantities from 250 pcs - 2.44 USD
Net price for quantities from 1000 pcs - 2.28 USDGross price for quantities from 1000 pcs - 2.28 USD
Net price for quantities from 2500 pcs - 2.11 USDGross price for quantities from 2500 pcs - 2.11 USD
No. of pieces (Multiplicity: 1)