+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NCV5501DT15G

IC: voltage regulator; LDO,linear,fixed; 1.5V; 0.5A; DPAK; SMD

Manufacturer: ONSEMI

Manufacturer part number:
NCV5501DT15G
TME Symbol:
NCV5501DT15G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO, linear
Output voltage
1.5V
Output current
0.5A
Case
DPAK
Mounting
SMD
Manufacturer series
NCV5501
Kind of package
tube
Operating temperature
-40...125°C
Tolerance
±4.9%
Number of channels
1
Application
automotive industry
Input voltage
2.5...16V
Gross weight1 g
Certificates
See other products in this category: LDO fixed voltage regulators ONSEMI,
See other products from this series.:
*
NCV5501DT15G
0 in TME stock
Net price for quantities from 1 pcs - 1.21 USDGross price for quantities from 1 pcs - 1.21 USD
Net price for quantities from 5 pcs - 0.78 USDGross price for quantities from 5 pcs - 0.78 USD
Net price for quantities from 25 pcs - 0.69 USDGross price for quantities from 25 pcs - 0.69 USD
Net price for quantities from 75 pcs - 0.62 USDGross price for quantities from 75 pcs - 0.62 USD
Net price for quantities from 300 pcs - 0.58 USDGross price for quantities from 300 pcs - 0.58 USD
No. of pieces (Multiplicity: 1)