+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NCV562SQ25T1G

IC: voltage regulator; LDO,linear,fixed; 2.5V; 80mA; SC82AB; SMD

Manufacturer: ONSEMI

Manufacturer part number:
NCV562SQ25T1G
TME Symbol:
NCV562SQ25T1G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO, linear
Output voltage
2.5V
Output current
80mA
Case
SC82AB
Mounting
SMD
Kind of package
reel, tape
Operating temperature
-40...85°C
Tolerance
±2%
Number of channels
1
Application
automotive industry
Input voltage
3.5...6V
Gross weight0.028 g
Certificates
See other products in this category: LDO fixed voltage regulators ONSEMI,
*
NCV562SQ25T1G
0 in TME stock
Net price for quantities from 3000 pcs - 0.19 USDGross price for quantities from 3000 pcs - 0.19 USD
No. of pieces (Multiplicity: 3 000)